New Product
AWR2E44P - Radar Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AWR2E44P - Radar Sensor Evaluation Board
AWR2E44PEVM
AWR2E44PEVM

AWR2E44PEVM

DigiKey Part Number
296-AWR2E44PEVM-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
AWR2E44PEVM
Description
EVAL BOARD FOR AWR2E44P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AWR2E44P - Radar Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.14V ~ 1.26V
Manufacturer
Texas Instruments
Embedded
Yes, MCU
Packaging
Box
Contents
Board(s)
Part Status
Active
Utilized IC / Part
AWR2E44P
Sensor Type
Radar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7,225.91000¥7,225.91
Manufacturers Standard Package