



AWR2944PEVM | |
|---|---|
DigiKey Part Number | 296-AWR2944PEVM-ND |
Manufacturer | Texas Instruments |
Manufacturer Product Number | AWR2944PEVM |
Description | EVAL BOARD FOR AWR2944P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AWR2944P - Radar Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensing Range 76GHz ~ 81GHz |
Manufacturer Texas Instruments | Voltage - Supply 1.14V ~ 1.26V |
Packaging Box | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Radar | Utilized IC / Part AWR2944P |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7,225.91000 | ¥7,225.91 |




