Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±1% 100 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATL431AQDBZR

DigiKey Part Number
296-47201-2-ND - Tape & Reel (TR)
296-47201-1-ND - Cut Tape (CT)
296-47201-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATL431AQDBZR
Description
IC VREF SHUNT ADJ 1% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±1% 100 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ATL431AQDBZR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±1%
Manufacturer
Texas Instruments
Temperature Coefficient
82ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
35 µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-23-3
Voltage - Output (Max)
36 V
Base Product Number
Current - Output
100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,332
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.71000¥4.71
10¥3.30000¥33.00
25¥2.95080¥73.77
100¥2.56950¥256.95
250¥2.38740¥596.85
500¥2.27740¥1,138.70
1,000¥2.18708¥2,187.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.24669¥6,740.07
6,000¥2.18752¥13,125.12
9,000¥2.15788¥19,420.92
15,000¥2.12505¥31,875.75
21,000¥2.10586¥44,223.06
30,000¥2.08740¥62,622.00
Manufacturers Standard Package