
MMBT2907A | |
|---|---|
DigiKey Part Number | 4878-MMBT2907ATR-ND - Tape & Reel (TR) 4878-MMBT2907ACT-ND - Cut Tape (CT) 4878-MMBT2907ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT2907A |
Description | TRANS PNP 60V 0.6A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 250 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT2907A Models |
Category | Current - Collector Cutoff (Max) 10nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 250 mW |
Part Status Active | Frequency - Transition 200MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Supplier Device Package SOT-23-3 (TO-236) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT2907A RFG | Taiwan Semiconductor Corporation | 1,669 | 1801-MMBT2907ACT-ND | ¥0.21000 | Similar |
| SST2907AT116 | Rohm Semiconductor | 68,491 | SST2907AT116CT-ND | ¥0.34000 | Similar |
| BSR16/DG/B4VL | Rochester Electronics, LLC | 20,000 | 2156-BSR16/DG/B4VL-ND | ¥0.19000 | Parametric Equivalent |
| PMBT2907A,215 | Rochester Electronics, LLC | 1,365,115 | 2156-PMBT2907A,215-954-ND | ¥0.03000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.71100 | ¥7.11 |
| 100 | ¥0.43580 | ¥43.58 |
| 500 | ¥0.31476 | ¥157.38 |
| 1,000 | ¥0.27531 | ¥275.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.22497 | ¥674.91 |
| 6,000 | ¥0.19949 | ¥1,196.94 |
| 9,000 | ¥0.18647 | ¥1,678.23 |
| 15,000 | ¥0.17182 | ¥2,577.30 |
| 21,000 | ¥0.16314 | ¥3,425.94 |
| 30,000 | ¥0.15469 | ¥4,640.70 |








