
SST2907AT116 | |
|---|---|
DigiKey Part Number | SST2907AT116TR-ND - Tape & Reel (TR) SST2907AT116CT-ND - Cut Tape (CT) SST2907AT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST2907AT116 |
Description | TRANS PNP 60V 0.6A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 350 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | SST2907AT116 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SST3 |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.81000 | ¥2.81 |
| 10 | ¥1.70400 | ¥17.04 |
| 100 | ¥1.06270 | ¥106.27 |
| 500 | ¥0.78564 | ¥392.82 |
| 1,000 | ¥0.69584 | ¥695.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.58138 | ¥1,744.14 |
| 6,000 | ¥0.52360 | ¥3,141.60 |
| 9,000 | ¥0.49414 | ¥4,447.26 |
| 15,000 | ¥0.46101 | ¥6,915.15 |
| 21,000 | ¥0.44138 | ¥9,268.98 |
| 30,000 | ¥0.42229 | ¥12,668.70 |


