AMC23C12DWVR | |
---|---|
DigiKey Part Number | 296-AMC23C12DWVRTR-ND - Tape & Reel (TR) 296-AMC23C12DWVRCT-ND - Cut Tape (CT) 296-AMC23C12DWVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC23C12DWVR |
Description | IC COMPARATOR 1 WINDW 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Window Open-Drain 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Window | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V, 3V ~ 27V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 0.025µA @ 4V | |
Current - Output (Typ) | 4mA | |
Current - Quiescent (Max) | 2.2mA, 4.3mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 410ns | |
Hysteresis | 50mV | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
10 | ¥19.73500 | ¥197.35 |
25 | ¥18.65480 | ¥466.37 |
100 | ¥16.16830 | ¥1,616.83 |
250 | ¥15.33900 | ¥3,834.75 |
500 | ¥13.76380 | ¥6,881.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.60802 | ¥11,608.02 |
2,000 | ¥11.02762 | ¥22,055.24 |
5,000 | ¥10.61304 | ¥53,065.20 |