
AM6548BACDXEAF | |
|---|---|
DigiKey Part Number | 296-AM6548BACDXEAF-ND |
Manufacturer | |
Manufacturer Product Number | AM6548BACDXEAF |
Description | IC MPU SITARA 1.1GZ/400MZ 784BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53, Arm® Cortex®-R5F Microprocessor IC Sitara™ 4 Core, 32-Bit 1.1GHz, 400MHz 784-FCBGA (23x23) |
Datasheet | Datasheet |
EDA/CAD Models | AM6548BACDXEAF Models |
Category | Display & Interface Controllers LVDS, MIPI-CSI |
Manufacturer Texas Instruments | Ethernet 10/100/1000Mbps (2) |
Series | USB USB 2.0 (1), USB 3.1 (1) |
Packaging Tray | Voltage - I/O 1.2V, 1.35V, 1.8V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TJ) |
Core Processor ARM® Cortex®-A53, Arm® Cortex®-R5F | Security Features 3DES, AES, DRBG, MD5, PKA, SHA |
Number of Cores/Bus Width 4 Core, 32-Bit | Mounting Type Surface Mount |
Speed 1.1GHz, 400MHz | Package / Case 784-LFBGA, FCBGA |
Co-Processors/DSP GPU PowerVR SGX544-MP1 3D | Supplier Device Package 784-FCBGA (23x23) |
RAM Controllers DDR3, DDR4, LPDDR4 | Additional Interfaces CAN, I2C, I2S, MMC/SD/SDIO, McASP, McSPI, QSPI, TDM, UART |
Graphics Acceleration Yes |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 60 | ¥908.00833 | ¥54,480.50 |











