Similar
Similar
Similar
Similar

AM26LV32INSR | |
|---|---|
DigiKey Part Number | 296-18091-2-ND - Tape & Reel (TR) 296-18091-1-ND - Cut Tape (CT) 296-18091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM26LV32INSR |
Description | IC TRANSCEIVER 0/4 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | AM26LV32INSR Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Protocol RS422, RS485 | Supplier Device Package 16-SO |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS26C32ATM/NOPB | Texas Instruments | 3,814 | DS26C32ATM/NOPB-ND | ¥22.56000 | Similar |
| DS26C32ATMX/NOPB | Texas Instruments | 7,391 | DS26C32ATMX/NOPBCT-ND | ¥14.31000 | Similar |
| DS26LV32ATM/NOPB | Texas Instruments | 0 | DS26LV32ATM/NOPB-ND | ¥15.06833 | Similar |
| DS26LV32ATMX/NOPB | Texas Instruments | 0 | DS26LV32ATMX/NOPBCT-ND | ¥20.50000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.46000 | ¥16.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥10.44335 | ¥20,886.70 |



