AM26LV32CNSRG4 | ||
---|---|---|
DigiKey Part Number | AM26LV32CNSRG4-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | AM26LV32CNSRG4 | |
Description | IC RECEIVER 0/4 16SO | |
Customer Reference | ||
Detailed Description | 0/4 Receiver RS422, RS485 16-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | AM26LV32CNSRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 50 mV | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.48465 | ¥16,969.30 |
6,000 | ¥8.17038 | ¥49,022.28 |
10,000 | ¥7.85614 | ¥78,561.40 |