
AM26LV32CNSR | |
|---|---|
DigiKey Part Number | 296-6796-2-ND - Tape & Reel (TR) 296-6796-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AM26LV32CNSR |
Description | IC TRANSCEIVER 0/4 16SO |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | AM26LV32CNSR Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Protocol RS422, RS485 | Supplier Device Package 16-SO |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM26LV32INSR | Texas Instruments | 0 | 296-18091-1-ND | ¥16.46000 | MFR Recommended |
| DS26C32ATM/NOPB | Texas Instruments | 3,856 | DS26C32ATM/NOPB-ND | ¥22.56000 | Similar |
| DS26C32ATMX/NOPB | Texas Instruments | 7,391 | DS26C32ATMX/NOPBCT-ND | ¥14.31000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.98000 | ¥18.98 |
| 10 | ¥14.00200 | ¥140.02 |
| 25 | ¥12.75960 | ¥318.99 |
| 100 | ¥11.39430 | ¥1,139.43 |
| 250 | ¥10.74340 | ¥2,685.85 |
| 500 | ¥10.35110 | ¥5,175.55 |
| 1,000 | ¥10.02826 | ¥10,028.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥9.25308 | ¥18,506.16 |
| 6,000 | ¥8.91035 | ¥53,462.10 |
| 10,000 | ¥8.56765 | ¥85,676.50 |

