
AM26LS32AIDR | |
|---|---|
DigiKey Part Number | 296-13065-2-ND - Tape & Reel (TR) 296-13065-1-ND - Cut Tape (CT) 296-13065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM26LS32AIDR |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AM26LS32AIDR Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS423 | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3096CSE+ | Analog Devices Inc./Maxim Integrated | 1 | MAX3096CSE+-ND | ¥15.03000 | Similar |
| MAX3096CSE+T | Analog Devices Inc./Maxim Integrated | 8,405 | MAX3096CSE+TCT-ND | ¥15.03000 | Similar |
| MAX3096ESE+ | Analog Devices Inc./Maxim Integrated | 215 | MAX3096ESE+-ND | ¥17.18000 | Similar |
| MAX3096ESE+T | Analog Devices Inc./Maxim Integrated | 6,306 | MAX3096ESE+TCT-ND | ¥16.71000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.62000 | ¥12.62 |
| 10 | ¥9.16800 | ¥91.68 |
| 25 | ¥8.30480 | ¥207.62 |
| 100 | ¥7.36100 | ¥736.10 |
| 250 | ¥6.91124 | ¥1,727.81 |
| 500 | ¥6.63960 | ¥3,319.80 |
| 1,000 | ¥6.54757 | ¥6,547.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.18033 | ¥15,450.82 |
| 5,000 | ¥6.03814 | ¥30,190.70 |
| 7,500 | ¥5.96694 | ¥44,752.05 |
| 12,500 | ¥5.88806 | ¥73,600.75 |









