AFE7906IABJ | ||
---|---|---|
DigiKey Part Number | 296-AFE7906IABJ-ND | |
Manufacturer | ||
Manufacturer Product Number | AFE7906IABJ | |
Description | SIX-CHANNEL, 5-MHZ TO 12-GHZ, 3- | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | - RF Receiver 5MHz ~ 12GHz 29.5Gbps 400-FCBGA (17x17) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 5MHz ~ 12GHz | |
Sensitivity | - | |
Data Rate (Max) | 29.5Gbps | |
Modulation or Protocol | - | |
Applications | General Purpose | |
Current - Receiving | - | |
Data Interface | - | |
Memory Size | - | |
Antenna Connector | - | |
Features | 14 Bit | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 400-BFBGA, FCBGA | |
Supplier Device Package | 400-FCBGA (17x17) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10,471.35000 | ¥10,471.35 |