
ADS8689IPW | |
|---|---|
DigiKey Part Number | 296-47390-ND |
Manufacturer | Texas Instruments |
Manufacturer Product Number | ADS8689IPW |
Description | IC ADC 16BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8689IPW Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 1.65V ~ 5.25V |
Sampling Rate (Per Second) 100k | Features PGA |
Number of Inputs 1 | Operating Temperature -40°C ~ 125°C (TA) |
Input Type Pseudo-Differential, Single Ended | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Data Interface SPI | Supplier Device Package 16-TSSOP |
Configuration PGA-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.24000 | ¥56.24 |
| 10 | ¥43.26900 | ¥432.69 |
| 90 | ¥36.68667 | ¥3,301.80 |
| 180 | ¥35.32117 | ¥6,357.81 |
| 270 | ¥34.63719 | ¥9,352.04 |
| 540 | ¥33.63422 | ¥18,162.48 |
| 1,080 | ¥32.80883 | ¥35,433.54 |
| 2,520 | ¥31.99540 | ¥80,628.41 |











