
ADS8685IPWR | |
|---|---|
DigiKey Part Number | 296-48485-2-ND - Tape & Reel (TR) 296-48485-1-ND - Cut Tape (CT) 296-48485-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8685IPWR |
Description | IC ADC 16BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8685IPWR Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 1.65V ~ 5.25V |
Sampling Rate (Per Second) 500k | Features PGA |
Number of Inputs 1 | Operating Temperature -40°C ~ 125°C (TA) |
Input Type Pseudo-Differential, Single Ended | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Data Interface SPI | Supplier Device Package 16-TSSOP |
Configuration PGA-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.02000 | ¥62.02 |
| 10 | ¥47.86700 | ¥478.67 |
| 25 | ¥44.32720 | ¥1,108.18 |
| 100 | ¥40.44030 | ¥4,044.03 |
| 250 | ¥39.30036 | ¥9,825.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥35.79354 | ¥71,587.08 |






