16 Bit Analog to Digital Converter 1 Input 1 SAR 16-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8681IRUMR

DigiKey Part Number
296-ADS8681IRUMRTR-ND - Tape & Reel (TR)
296-ADS8681IRUMRCT-ND - Cut Tape (CT)
296-ADS8681IRUMRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS8681IRUMR
Description
IC ADC 16BIT 16-WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 16-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADS8681IRUMR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
SAR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
5V
Number of Bits
16
Voltage - Supply, Digital
1.65V ~ 5.25V
Sampling Rate (Per Second)
1M
Features
PGA
Number of Inputs
1
Operating Temperature
-40°C ~ 125°C (TA)
Input Type
Pseudo-Differential, Single Ended
Package / Case
16-WQFN Exposed Pad
Data Interface
SPI
Supplier Device Package
16-WQFN (4x4)
Configuration
PGA-S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADS8681IRUMTTexas Instruments36296-44370-1-ND¥1,087.48000Parametric Equivalent
In-Stock: 2,059
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥81.79000¥81.79
10¥63.74500¥637.45
25¥59.23320¥1,480.83
100¥54.26690¥5,426.69
250¥51.90020¥12,975.05
500¥50.47344¥25,236.72
1,000¥49.29943¥49,299.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥53.73232¥161,196.96
Manufacturers Standard Package