16 Bit Analog to Digital Converter 1 Input 1 SAR 16-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8681IRUMT

DigiKey Part Number
296-44370-2-ND - Tape & Reel (TR)
296-44370-1-ND - Cut Tape (CT)
296-44370-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS8681IRUMT
Description
IC ADC 16BIT 16-WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 16-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADS8681IRUMT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
SAR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
5V
Number of Bits
16
Voltage - Supply, Digital
1.65V ~ 5.25V
Sampling Rate (Per Second)
1M
Features
PGA
Number of Inputs
1
Operating Temperature
-40°C ~ 125°C (TA)
Input Type
Pseudo-Differential, Single Ended
Package / Case
16-WQFN Exposed Pad
Data Interface
SPI
Supplier Device Package
16-WQFN (4x4)
Configuration
PGA-S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADS8681IRUMRTexas Instruments2,059296-ADS8681IRUMRCT-ND¥9.89000Parametric Equivalent
In-Stock: 36
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥96.51000¥96.51
10¥75.63700¥756.37
25¥70.41400¥1,760.35
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥60.12916¥15,032.29
500¥58.52726¥29,263.63
750¥57.72501¥43,293.76
1,250¥56.83611¥71,045.14
Manufacturers Standard Package