


ADS8685IPW | |
|---|---|
DigiKey Part Number | 296-47631-ND |
Manufacturer | |
Manufacturer Product Number | ADS8685IPW |
Description | IC ADC 16BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8685IPW Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 4.75V ~ 5.25V |
Number of Bits 16 | Voltage - Supply, Digital 1.65V ~ 5.25V |
Sampling Rate (Per Second) 500k | Features PGA |
Number of Inputs 1 | Operating Temperature -40°C ~ 125°C |
Input Type Pseudo-Differential, Single Ended | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Data Interface SPI | Supplier Device Package 16-TSSOP |
Configuration PGA-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥73.11000 | ¥73.11 |
| 10 | ¥56.75700 | ¥567.57 |
| 90 | ¥48.45578 | ¥4,361.02 |
| 180 | ¥46.73422 | ¥8,412.16 |
| 270 | ¥45.87181 | ¥12,385.39 |
| 540 | ¥44.60759 | ¥24,088.10 |
| 1,080 | ¥43.56695 | ¥47,052.31 |


