
ADS7945SRTER | |
|---|---|
DigiKey Part Number | 296-29578-2-ND - Tape & Reel (TR) 296-29578-1-ND - Cut Tape (CT) 296-29578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7945SRTER |
Description | IC ADC 14BIT 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 2 Input 1 SAR 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7945SRTER Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 14 | Voltage - Supply, Digital 1.65V ~ 5.25V |
Sampling Rate (Per Second) 2M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 2 | Package / Case 16-WFQFN Exposed Pad |
Input Type Differential | Supplier Device Package 16-WQFN (3x3) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7945SRTET | Texas Instruments | 264 | 296-29749-1-ND | ¥100.89000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥85.51000 | ¥85.51 |
| 10 | ¥66.70600 | ¥667.06 |
| 25 | ¥62.00840 | ¥1,550.21 |
| 100 | ¥56.84960 | ¥5,684.96 |
| 250 | ¥54.38912 | ¥13,597.28 |
| 500 | ¥52.90648 | ¥26,453.24 |
| 1,000 | ¥51.68591 | ¥51,685.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥56.39410 | ¥169,182.30 |





