ADS7887EVM | ||
---|---|---|
DigiKey Part Number | 296-20815-ND | |
Manufacturer | ||
Manufacturer Product Number | ADS7887EVM | |
Description | EVALUATION MODULE FOR ADS7887 | |
Customer Reference | ||
Detailed Description | ADS7887 microPOWER™ 10 Bit 1.25M Samples per Second Analog to Digital Converter (ADC) Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 1.25M | |
Data Interface | Serial | |
Input Range | 0 ~ 5.25V | |
Power (Typ) @ Conditions | 3.8mW @ 3V, 8mW @ 5V | |
Utilized IC / Part | ADS7887 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥482.71000 | ¥482.71 |