ADS7813U/1K is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1,863
Unit Price: ¥62.02000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ¥124.27588
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ¥88.76849
Datasheet
16 Bit Analog to Digital Converter 1 Input 1 SAR 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7813U/1K

DigiKey Part Number
ADS7813U/1K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS7813U/1K
Description
IC ADC 16BIT 16-SOIC
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADS7813U/1K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External, Internal
Part Status
Obsolete
Voltage - Supply, Analog
5V
Number of Bits
16
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
40k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
16-SOIC (0.295", 7.50mm Width)
Input Type
Single Ended
Supplier Device Package
16-SOIC
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADS8685IPWRTexas Instruments1,863296-48485-1-ND¥62.02000MFR Recommended
ADS8513IBDWRTexas Instruments0ADS8513IBDWR-ND¥124.27588Parametric Equivalent
ADS8513IDWRTexas Instruments0ADS8513IDWR-ND¥88.76849Parametric Equivalent
Obsolete
Marketplace Stock: 9,373 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

9,373In Stock
Ships from Rochester Electronics, LLC