Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ADS8513IBDWR | |
|---|---|
DigiKey Part Number | ADS8513IBDWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS8513IBDWR |
Description | IC ADC 16BIT 16-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADS8513IBDWR Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 40k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Input Type Single Ended | Supplier Device Package 16-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7813U/1K | Texas Instruments | 0 | ADS7813U/1K-ND | ¥0.00000 | Parametric Equivalent |
| ADS7813UB/1K | Texas Instruments | 0 | ADS7813UB/1K-ND | ¥252.98853 | Parametric Equivalent |
| ADS8513IDWR | Texas Instruments | 0 | ADS8513IDWR-ND | ¥88.76849 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥124.27588 | ¥248,551.76 |


