
ADS1292RECG-FE | |
|---|---|
DigiKey Part Number | 296-30439-ND |
Manufacturer | |
Manufacturer Product Number | ADS1292RECG-FE |
Description | EVAL BOARD FOR ADS1292R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADS1292R - Analog Front End (AFE) for ECG, EKG Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Analog Front End (AFE) for ECG, EKG |
Manufacturer Texas Instruments | Utilized IC / Part ADS1292R |
Packaging Box | Secondary Attributes SPI Interface(s) |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,107.91000 | ¥1,107.91 |







