
12650 | |
|---|---|
DigiKey Part Number | 1568-12650-ND |
Manufacturer | |
Manufacturer Product Number | 12650 |
Description | EVAL BOARD FOR AD8232 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AD8232 - Analog Front End (AFE) for ECG, EKG Interface Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 12650 Models |
Category | Function Analog Front End (AFE) for ECG, EKG |
Manufacturer SparkFun Electronics | Embedded No |
Packaging Bulk | Utilized IC / Part AD8232 |
Part Status Active | Primary Attributes Heart Rate Monitor Front End |
Type Interface | Contents Board(s) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥218.37000 | ¥218.37 |











