
ADS1261BQWRHMRQ1 | |
|---|---|
DigiKey Part Number | 296-ADS1261BQWRHMRQ1TR-ND - Tape & Reel (TR) 296-ADS1261BQWRHMRQ1CT-ND - Cut Tape (CT) 296-ADS1261BQWRHMRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1261BQWRHMRQ1 |
Description | IC ADC 24BIT 32-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 10 Input 1 Sigma-Delta 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1261BQWRHMRQ1 Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type External, Internal |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 4.75V ~ 5.25V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 5.25V |
Number of Bits 24 | Features PGA |
Sampling Rate (Per Second) 40k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 10 | Package / Case 32-VFQFN Exposed Pad |
Input Type Differential | Supplier Device Package 32-VQFN (5x5) |
Data Interface SPI | Mounting Type Surface Mount, Wettable Flank |
Configuration MUX-PGA-ADC | Grade Automotive |
Ratio - S/H:ADC 0:1 | Qualification AEC-Q100 |
Number of A/D Converters 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥193.26000 | ¥193.26 |
| 10 | ¥154.88400 | ¥1,548.84 |
| 25 | ¥145.28960 | ¥3,632.24 |
| 100 | ¥134.74560 | ¥13,474.56 |
| 250 | ¥129.71924 | ¥32,429.81 |
| 500 | ¥126.69020 | ¥63,345.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥138.01363 | ¥414,040.89 |








