ADS1191IPBS | ||
---|---|---|
DigiKey Part Number | 296-36545-5-ND | |
Manufacturer | ||
Manufacturer Product Number | ADS1191IPBS | |
Description | IC AFE 1 CHAN 16BIT 32TQFP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 1 Channel AFE 16 Bit 495 µW 32-TQFP (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADS1191IPBS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Number of Channels | 1 | |
Power (Watts) | 495 µW | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 1.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.11000 | ¥42.11 |
10 | ¥37.81200 | ¥378.12 |
25 | ¥35.74360 | ¥893.59 |
100 | ¥30.97880 | ¥3,097.88 |
250 | ¥29.38980 | ¥7,347.45 |
500 | ¥26.37138 | ¥13,185.69 |
1,000 | ¥22.24093 | ¥22,240.93 |
2,500 | ¥21.12892 | ¥52,822.30 |