16 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 16-WQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1119IRTER

DigiKey Part Number
296-ADS1119IRTERTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS1119IRTER
Description
IC ADC 16BIT 16-WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 16-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADS1119IRTER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
Sigma-Delta
Packaging
Tape & Reel (TR)
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
2.3V ~ 5.5V
Number of Bits
16
Voltage - Supply, Digital
2.3V ~ 5.5V
Sampling Rate (Per Second)
1k
Features
Internal Oscillator
Number of Inputs
4
Operating Temperature
-40°C ~ 125°C
Input Type
Differential, Single Ended
Package / Case
16-WFQFN Exposed Pad
Data Interface
I2C
Supplier Device Package
16-WQFN (3x3)
Configuration
MUX-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
0:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥29.29233¥87,876.99
Manufacturers Standard Package