
ADS1018IDGSR | |
|---|---|
DigiKey Part Number | 296-39847-2-ND - Tape & Reel (TR) 296-39847-1-ND - Cut Tape (CT) 296-39847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1018IDGSR |
Description | IC ADC 12BIT 10-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1018IDGSR Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type Internal |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2V ~ 5.5V |
Number of Bits 12 | Features PGA, Temperature Sensor |
Sampling Rate (Per Second) 3.3k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 2, 4 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 10-VSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS1018IDGST | Texas Instruments | 965 | 296-35612-1-ND | ¥33.91000 | Parametric Equivalent |
| ADS1018QDGSRQ1 | Texas Instruments | 716 | 296-43279-1-ND | ¥35.15000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.78000 | ¥28.78 |
| 10 | ¥21.63400 | ¥216.34 |
| 25 | ¥19.84480 | ¥496.12 |
| 100 | ¥17.87890 | ¥1,787.89 |
| 250 | ¥16.94124 | ¥4,235.31 |
| 500 | ¥16.74012 | ¥8,370.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥15.41967 | ¥38,549.18 |
| 5,000 | ¥15.12371 | ¥75,618.55 |




