12 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1018IDGST

DigiKey Part Number
296-35612-2-ND - Tape & Reel (TR)
296-35612-1-ND - Cut Tape (CT)
296-35612-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1018IDGST
Description
IC ADC 12BIT 10-VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS1018IDGST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Architecture
Sigma-Delta
Manufacturer
Texas Instruments
Reference Type
Internal
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Analog
2V ~ 5.5V
Part Status
Active
Voltage - Supply, Digital
2V ~ 5.5V
Number of Bits
12
Features
PGA, Temperature Sensor
Sampling Rate (Per Second)
3.3k
Operating Temperature
-40°C ~ 125°C
Number of Inputs
2, 4
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Input Type
Differential, Single Ended
Supplier Device Package
10-VSSOP
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
MUX-PGA-ADC
Base Product Number
Number of A/D Converters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 965
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.91000¥33.91
10¥25.62900¥256.29
25¥23.55640¥588.91
100¥21.28120¥2,128.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥20.19600¥5,049.00
500¥19.54200¥9,771.00
750¥19.21451¥14,410.88
1,250¥18.85169¥23,564.61
1,750¥18.63958¥32,619.26
2,500¥18.43564¥46,089.10
Manufacturers Standard Package