ADC122S021CIMMX/NOPB | ||
---|---|---|
DigiKey Part Number | 296-44177-2-ND - Tape & Reel (TR) 296-44177-1-ND - Cut Tape (CT) 296-44177-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADC122S021CIMMX/NOPB | |
Description | IC ADC 12BIT SAR 8VSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 1 SAR 8-VSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | ADC122S021CIMMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 2 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.51000 | ¥21.51 |
10 | ¥19.33300 | ¥193.33 |
25 | ¥18.24120 | ¥456.03 |
100 | ¥15.54110 | ¥1,554.11 |
250 | ¥14.59292 | ¥3,648.23 |
500 | ¥12.76882 | ¥6,384.41 |
1,000 | ¥10.57988 | ¥10,579.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥9.85023 | ¥34,475.81 |
7,000 | ¥9.48541 | ¥66,397.87 |