74FCT162373ATPVCT | |
---|---|
DigiKey Part Number | 296-74FCT162373ATPVTR-ND - Tape & Reel (TR) 296-28464-1-ND - Cut Tape (CT) 296-28464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74FCT162373ATPVCT |
Description | IC TRANSP LATCH 16BIT 48SSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74FCT162373ATPVCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 2ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.33000 | ¥22.33 |
10 | ¥20.03100 | ¥200.31 |
25 | ¥18.93400 | ¥473.35 |
100 | ¥16.41050 | ¥1,641.05 |
250 | ¥15.56920 | ¥3,892.30 |
500 | ¥13.97018 | ¥6,985.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.78214 | ¥11,782.14 |
2,000 | ¥11.19304 | ¥22,386.08 |
5,000 | ¥10.77224 | ¥53,861.20 |