TTS-10KC3-BZ | |
---|---|
DigiKey Part Number | 1912-1017-ND |
Manufacturer | |
Manufacturer Product Number | TTS-10KC3-BZ |
Description | THERMISTOR NTC 10KOHM 3977K BEAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TEWA Sensors LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.2°C | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.51000 | ¥21.51 |
10 | ¥16.56800 | ¥165.68 |
500 | ¥10.73818 | ¥5,369.09 |
1,000 | ¥9.51089 | ¥9,510.89 |
5,000 | ¥8.89729 | ¥44,486.45 |