P0581 | ||
---|---|---|
DigiKey Part Number | P0581-ND | |
Manufacturer | ||
Manufacturer Product Number | P0581 | |
Description | TERASIC SOC SYSTEM ON MODULE EVA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Cyclone V SE SoC TSoM 5CSEBA6 Cyclone® V SE FPGA + MCU/MPU SoC Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Terasic Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | FPGA + MCU/MPU SoC | |
For Use With/Related Products | 5CSEBA6 | |
Platform | Cyclone V SE SoC TSoM | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Interconnect System | Raspberry Pi HAT (26 pin) | |
Suggested Programming Environment | Quartus II | |
Utilized IC / Part | 5CSEBA6 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,170.02000 | ¥4,170.02 |