CA-2220 | ||
---|---|---|
DigiKey Part Number | CP-2220-ND | |
Manufacturer | ||
Manufacturer Product Number | CA-2220 | |
Description | CBL ASSY 1.35MM JACK-PLG FLAT 3' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 1.35mm ID, 3.5mm OD Jack to Plug, Right Angle Flat 3.00' (915.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | CA-2220 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | 1.35mm ID, 3.5mm OD | |
Style | Jack to Plug, Right Angle | |
Length | 3.00' (915.00mm) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.57000 | ¥28.57 |
10 | ¥25.97400 | ¥259.74 |
25 | ¥24.60160 | ¥615.04 |
50 | ¥24.02880 | ¥1,201.44 |
100 | ¥22.88440 | ¥2,288.44 |
250 | ¥20.02392 | ¥5,005.98 |
500 | ¥19.45172 | ¥9,725.86 |
1,000 | ¥16.59117 | ¥16,591.17 |
2,500 | ¥15.44697 | ¥38,617.43 |