56-00001 | ||
---|---|---|
DigiKey Part Number | 839-1294-ND | |
Manufacturer | ||
Manufacturer Product Number | 56-00001 | |
Description | WASHER LOCK NICKEL | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Connector Lockwasher For Silver | |
Datasheet | Datasheet | |
EDA/CAD Models | 56-00001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Lockwasher | |
For Use With/Related Products | - | |
Number of Positions | - | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.05000 | ¥1.05 |
10 | ¥0.79300 | ¥7.93 |
100 | ¥0.59400 | ¥59.40 |
1,000 | ¥0.47506 | ¥475.06 |
5,000 | ¥0.42227 | ¥2,111.35 |