30-02511 | |
---|---|
DigiKey Part Number | 839-30-02511-152-ND |
Manufacturer | |
Manufacturer Product Number | 30-02511 |
Description | HOOK-UP STRND 12AWG RED 498.7' |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 19/0.0185" Red 300V 498.7' (152.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0185" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.119" (3.02mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 498.7' (152.0m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Spool Size | 1000.7' (305.0m) | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,976.24000 | ¥4,976.24 |
5 | ¥4,665.20600 | ¥23,326.03 |
10 | ¥4,354.19800 | ¥43,541.98 |