30-01791 | |
---|---|
DigiKey Part Number | 839-30-01791-305-ND |
Manufacturer | |
Manufacturer Product Number | 30-01791 |
Description | HOOK-UP STRND 28AWG BROWN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/0.0050" Brown 600V 1000.7' (305.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0050" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.035" (0.89mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
305 | ¥3.25344 | ¥992.30 |
610 | ¥3.14077 | ¥1,915.87 |
1,525 | ¥2.99026 | ¥4,560.15 |
3,050 | ¥2.80219 | ¥8,546.68 |
7,625 | ¥2.65174 | ¥20,219.52 |
15,250 | ¥2.53889 | ¥38,718.07 |
30,500 | ¥2.44486 | ¥74,568.23 |