30-00657 | ||
---|---|---|
DigiKey Part Number | T1380-153-ND | |
Manufacturer | ||
Manufacturer Product Number | 30-00657 | |
Description | CABLE 2CON 26AWG WHITE SHLD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 2 Conductor Multi-Conductor Cable White 26 AWG Spiral 502.0' (153.0m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 26/40 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.122" (3.10mm) | |
Shield Type | Spiral | |
Length | 502.0' (153.0m) | |
Jacket Color | White | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0197" (0.500mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
153 | ¥18.99876 | ¥2,906.81 |
306 | ¥17.58761 | ¥5,381.81 |
765 | ¥17.04481 | ¥13,039.28 |
1,071 | ¥16.17626 | ¥17,324.77 |
3,825 | ¥15.19917 | ¥58,136.83 |