16-00218 | |
---|---|
DigiKey Part Number | 839-16-00218-ND |
Manufacturer | |
Manufacturer Product Number | 16-00218 |
Description | AC/DC WALL MOUNT ADAPTER 12V 36W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12V 36 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | 16-00218 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 3A | |
Power (Watts) | 36 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 3.15" L x 1.89" W x 1.34" H (80.0mm x 48.0mm x 34.1mm) | |
Approval Agency | cULus, FCC | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.78000 | ¥113.78 |
5 | ¥110.74400 | ¥553.72 |
10 | ¥104.58700 | ¥1,045.87 |
25 | ¥98.43680 | ¥2,460.92 |
50 | ¥92.28300 | ¥4,614.15 |
100 | ¥86.13170 | ¥8,613.17 |
250 | ¥83.05528 | ¥20,763.82 |
500 | ¥81.82486 | ¥40,912.43 |