10-05276 | |
---|---|
DigiKey Part Number | 839-10-05276-ND |
Manufacturer | |
Manufacturer Product Number | 10-05276 |
Description | CBL CIRC 4POS FMALE TO WIRE 1' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.00' (305.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-05276 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M5 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.00' (305.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | Polyphenylene Ether, Modified (mPPE) | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.05000 | ¥69.05 |
10 | ¥62.13200 | ¥621.32 |
25 | ¥58.53320 | ¥1,463.33 |
50 | ¥57.03240 | ¥2,851.62 |
100 | ¥55.53160 | ¥5,553.16 |
250 | ¥49.52788 | ¥12,381.97 |
500 | ¥46.52634 | ¥23,263.17 |
1,000 | ¥41.12318 | ¥41,123.18 |