10-04032 | ||
---|---|---|
DigiKey Part Number | 839-10-04032-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-04032 | |
Description | CBL CIRC 4POS MALE TO WIRE 1' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 1.00' (305.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 10-04032 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.00' (305.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | Polyphenylene Ether, Modified (mPPE) | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.04000 | ¥69.04 |
10 | ¥62.12800 | ¥621.28 |
25 | ¥58.52920 | ¥1,463.23 |
50 | ¥57.02860 | ¥2,851.43 |
100 | ¥55.52800 | ¥5,552.80 |
250 | ¥49.52468 | ¥12,381.17 |
500 | ¥46.52336 | ¥23,261.68 |
1,000 | ¥41.12054 | ¥41,120.54 |