10-03931 | ||
---|---|---|
DigiKey Part Number | 839-10-03931-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-03931 | |
Description | CBL ASSY 2.5MM JACK-CBL RND 6' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Jack to Wire Leads Round 6.0' (1.83m) | |
Datasheet | Datasheet | |
EDA/CAD Models | 10-03931 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Jack to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Round | |
Shielding | Shielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.91000 | ¥71.91 |
10 | ¥64.70600 | ¥647.06 |
25 | ¥60.95600 | ¥1,523.90 |
50 | ¥59.39140 | ¥2,969.57 |
100 | ¥57.82830 | ¥5,782.83 |
250 | ¥51.57704 | ¥12,894.26 |
500 | ¥48.45108 | ¥24,225.54 |