10-03364 | |
---|---|
DigiKey Part Number | 839-1651-ND |
Manufacturer | |
Manufacturer Product Number | 10-03364 |
Description | CBL ASSY 2.1MM JACK-PLUG RND 15' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug, Right Angle Round 15.0' (4.57m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-03364 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Jack to Plug, Right Angle | |
Length | 15.0' (4.57m) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.21000 | ¥118.21 |
40 | ¥96.71225 | ¥3,868.49 |
120 | ¥91.33858 | ¥10,960.63 |
1,000 | ¥71.45892 | ¥71,458.92 |