10-03349 | ||
---|---|---|
DigiKey Part Number | 839-1642-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-03349 | |
Description | CBL ASSY 2.5MM PLUG-CBL RND 15' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Round 15.0' (4.57m) | |
Datasheet | Datasheet | |
EDA/CAD Models | 10-03349 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.5mm ID, 5.5mm OD | |
Style | Plug to Wire Leads | |
Length | 15.0' (4.57m) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.41000 | ¥105.41 |
10 | ¥93.45500 | ¥934.55 |
40 | ¥86.26375 | ¥3,450.55 |
80 | ¥81.47163 | ¥6,517.73 |
280 | ¥74.28314 | ¥20,799.28 |
520 | ¥69.49054 | ¥36,135.08 |
1,000 | ¥63.73959 | ¥63,739.59 |