10-03015 | ||
---|---|---|
DigiKey Part Number | 839-1553-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-03015 | |
Description | CBL CIRC 4POS FMALE TO WIRE 6' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 6.00' (1.83m) | |
Datasheet | Datasheet | |
EDA/CAD Models | 10-03015 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M5 | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 6.00' (1.83m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Thermoplastic Polyurethane (TPU) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.85000 | ¥125.85 |
10 | ¥111.56500 | ¥1,115.65 |
25 | ¥107.27000 | ¥2,681.75 |
50 | ¥102.97960 | ¥5,148.98 |
100 | ¥97.25860 | ¥9,725.86 |
250 | ¥88.67704 | ¥22,169.26 |
500 | ¥82.95578 | ¥41,477.89 |
1,000 | ¥76.09055 | ¥76,090.55 |