10-02953 | |
---|---|
DigiKey Part Number | 839-1454-ND |
Manufacturer | |
Manufacturer Product Number | 10-02953 |
Description | CBL ASSY 2.1MM PLUG-CBL FLAT 6' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug to Wire Leads Flat 6.0' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-02953 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Plug to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Strain Relief |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.17000 | ¥38.17 |
10 | ¥34.63500 | ¥346.35 |
25 | ¥32.80120 | ¥820.03 |
50 | ¥32.03780 | ¥1,601.89 |
200 | ¥30.51250 | ¥6,102.50 |
400 | ¥26.69845 | ¥10,679.38 |
600 | ¥25.93565 | ¥15,561.39 |
1,000 | ¥22.12156 | ¥22,121.56 |
2,600 | ¥20.59593 | ¥53,549.42 |