10-02464 | ||
---|---|---|
DigiKey Part Number | 839-1368-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-02464 | |
Description | CBL ASY BARREL PL-GATOR CLIPS 1' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Barrel Plug - 2.1mm ID, 5.5mm OD to Alligator Clips (2) 1.00' (304.8mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 10-02464 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Barrel Plug - 2.1mm ID, 5.5mm OD to Alligator Clips (2) | |
Length | 1.00' (304.8mm) | |
Cable Type | Flat | |
Color | Black, Red | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.56000 | ¥57.56 |
10 | ¥52.03100 | ¥520.31 |
300 | ¥40.76003 | ¥12,228.01 |
1,200 | ¥33.56717 | ¥40,280.60 |