10-01075 | |
---|---|
DigiKey Part Number | 839-1157-ND |
Manufacturer | |
Manufacturer Product Number | 10-01075 |
Description | CBL ASSY 2.1MM JACK-PLUG FLAT 3' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug, Right Angle Flat 3.00' (915.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-01075 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Jack to Plug, Right Angle | |
Length | 3.00' (915.00mm) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.52000 | ¥37.52 |
10 | ¥34.06900 | ¥340.69 |
400 | ¥26.26315 | ¥10,505.26 |
1,200 | ¥21.76086 | ¥26,113.03 |