10-01070 | ||
---|---|---|
DigiKey Part Number | 839-1162-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-01070 | |
Description | CBL ASSY 1.35MM PLUG-CBL FLAT 6' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 1.35mm ID, 3.5mm OD Plug to Wire Leads Flat 6.0' (1.83m) | |
Datasheet | Datasheet | |
EDA/CAD Models | 10-01070 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 1.35mm ID, 3.5mm OD | |
Style | Plug to Wire Leads | |
Length | 6.0' (1.83m) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.75000 | ¥21.75 |
10 | ¥19.76000 | ¥197.60 |
25 | ¥18.71720 | ¥467.93 |
50 | ¥18.28220 | ¥914.11 |
100 | ¥17.41200 | ¥1,741.20 |
400 | ¥15.23553 | ¥6,094.21 |
800 | ¥13.49433 | ¥10,795.46 |
1,200 | ¥12.62372 | ¥15,148.46 |
2,800 | ¥11.75312 | ¥32,908.74 |