10-00258 | ||
---|---|---|
DigiKey Part Number | 839-1028-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-00258 | |
Description | CBL ASSY BARREL PL-USB A PL 6' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Barrel Plug, Right Angle - 0.7mm ID, 2.35mm OD to USB A Male Plug 6.00' (1.83m) | |
Datasheet | Datasheet | |
EDA/CAD Models | 10-00258 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Barrel Plug, Right Angle - 0.7mm ID, 2.35mm OD to USB A Male Plug | |
Length | 6.00' (1.83m) | |
Cable Type | Flat | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.87000 | ¥30.87 |
10 | ¥28.05100 | ¥280.51 |
25 | ¥26.56560 | ¥664.14 |
50 | ¥25.94980 | ¥1,297.49 |
100 | ¥24.71340 | ¥2,471.34 |
300 | ¥21.75477 | ¥6,526.43 |