PA4572 | |
---|---|
DigiKey Part Number | PA4572-ND |
Manufacturer | |
Manufacturer Product Number | PA4572 |
Description | BLADE SUREPUNCH 110 REVERSIBLE |
Customer Reference | |
Detailed Description | Blade 110 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Blade | |
Includes | - | |
Blade Size | 110 | |
Features | - |